text.skipToContent text.skipToNavigation

Manufacturer Part #

MP174GJ-Z

MP174 Series 700 V Surface Mount Non-Isolated Off-Line Regulator - TSOT-23-5

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Date Code:
Product Specification Section
Monolithic Power Systems MP174GJ-Z - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Boost/Flyback
Supply Voltage: 5.3V to 5.6V
Supply Current: 720µA
Rated Power: 5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Web Price
3,000
$0.70
6,000+
$0.675