LNK4022S-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK4022S-TL

LinkSwitch-4: 16.5 V 6.5 W Accurate Primary-Side Regulated CV/CC Switcher

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Power Integrations LNK4022S-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 50%
Supply Current: 2mA
Switching Frequency-Max: 65kHz
Rated Power: 8.5W
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
10,000+
$0.171
Product Variant Information section