LNK3696P in Tube by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3696P

LNK3696 Series 900 V 70 kHz Low Power Off-Line Switcher IC - PDIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3696P - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 900V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 70kHz
Rated Power: 8W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$715.00
USD
Quantity
Unit Price
50
$0.755
200
$0.735
750
$0.715
1,500
$0.705
3,750+
$0.685
Product Variant Information section