Manufacturer Part #
LNK3307D-TL
LNK33x2-7D Series 18 V 73% 66 kHz Energy Efficient Off-Line Switcher IC - SO-8C
Product Specification Section
Power Integrations LNK3307D-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK3307D-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Topology: | Flyback |
Supply Voltage: | 18V |
Duty Cycle-Max: | 73% |
Switching Frequency-Max: | 66kHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SO-8C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SO-8C
Mounting Method:
Surface Mount