Manufacturer Part #
LNK3206D-TL
Highly Energy Efficient Off-line Switcher IC with Integrated System
Product Specification Section
Power Integrations LNK3206D-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK3206D-TL - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Buck/Buck-Boost/Flyback |
Duty Cycle-Max: | 73% |
Switching Frequency-Max: | 70kHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.59
5,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount