text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3202D-TL

LNK3202 Series 725 V 70 KHz Highly Energy Efficient Off-line Switcher IC – SO-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Date Code: 2317
Product Specification Section
Power Integrations LNK3202D-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Boost/Flyback
Supply Voltage: -40V to +125V
Duty Cycle-Max: 69%
Supply Current: 98µA
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
15,000
Germany (Online Only):
15,000
67,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$962.50
USD
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375