LCS702HG in Tube by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LCS702HG

LCS702HG Series 15 V 10.3 A 0.92 Ohm Integrated LLC Controller - eSIP-16J

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
Power Integrations LCS702HG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 530V
Topology: Half-Bridge
Start-Up Voltage: 10.5V
Supply Voltage: 11.4V to 15V
Duty Cycle-Max: 51%
Supply Current: 3.8mA
Switching Frequency-Max: 1MHz
Rated Power: 220W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,170
USA:
1,170
3,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$98.40
USD
Quantity
Unit Price
30
$3.28
90
$3.23
150
$3.21
600
$3.15
900+
$3.11
Product Variant Information section