INN3690C-H605-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3690C-H605-TL

InnoSwitch3-EP Series 900 V 110 kHz Off-Line Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3690C-H605-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 900V
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 1.46mA to 2.81mA
Switching Frequency-Max: 70kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,740.00
USD
Quantity
Unit Price
2,000+
$2.37
Product Variant Information section