Manufacturer Part #
INN3649C-H606-TL
INN3649C Series 1700 V 45 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Product Specification Section
Power Integrations INN3649C-H606-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations INN3649C-H606-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 1700V |
Topology: | Flyback |
Switching Frequency-Max: | 45kHz |
Rated Power: | 65W |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$10.94
15
$10.76
50
$10.67
250
$10.56
1,000+
$10.42
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount