INN3074M-H606-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3074M-H606-TL

InnoSwitch3-TN Series 725 V 95 kHz Off-line Flyback Switcher IC - MinSOP-16A

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3074M-H606-TL - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Switching Frequency-Max: 95kHz
Rated Power: 16W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,600.00
USD
Quantity
Unit Price
2,000
$0.80
4,000+
$0.78
Product Variant Information section