IMX2065C-TL in Reel by Power Integrations | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IMX2065C-TL

InnoMux2-BL Series 650 V 22 W 100 kHz Off-Line Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations IMX2065C-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Topology: Flyback
Supply Voltage: 50V
Supply Current: 0.65mA to 1.03mA
Switching Frequency-Max: 23kHz to 27kHz
Rated Power: 22W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
2,000+
$1.02
Product Variant Information section