text.skipToContent text.skipToNavigation

Manufacturer Part #

HF920BGS-Z

HF920B Series 900 V 150 kHz Offline Flyback Regulator IC - SOIC-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HF920BGS-Z - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 900V
Topology: Flyback
Start-Up Voltage: 13V
Supply Voltage: 10V to 24V
Duty Cycle-Max: 79% to 87%
Supply Current: 510µA
Switching Frequency-Max: 150kHz
Rated Power: 10W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Web Price
2,500+
$1.16
Product Variant Information section