Manufacturer Part #
HF920AGSE-Z
HF920A Series 900 V 150 kHz Offline Flyback Regulator IC - SOIC-8
Product Specification Section
Monolithic Power Systems HF920AGSE-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems HF920AGSE-Z - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 900V |
Topology: | Flyback |
Start-Up Voltage: | 13V |
Supply Voltage: | 10V to 24V |
Duty Cycle-Max: | 79% to 87% |
Supply Current: | 300µA |
Switching Frequency-Max: | 150kHz |
Rated Power: | 9.5W |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount