FSL336LRN in Tube by onsemi | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FSL336LRN

650V Integrated Power Switch With Error Amp And No Bias Winding For 9Watt

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FSL336LRN - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 650V
Topology: Buck/Flyback
Start-Up Voltage: 8V
Supply Voltage: 7V to 26V
Switching Frequency-Max: 50kHz
Rated Power: 20W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,461
USA:
1,461
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Minimum Order:
1461
Multiple Of:
3000
Total
$1,176.11
USD
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section