FS1404-3300-AS in Reel by TDK | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FS1404-3300-AS

TDK mPOL Power Module, 3.30V

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK FS1404-3300-AS - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: No
Topology: Buck
Supply Voltage: 4.5V to 5.5V
Supply Current: 1mA
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,030.00
USD
Quantity
Unit Price
250
$4.12
500
$4.08
750
$4.06
1,000+
$4.03
Product Variant Information section