Manufacturer Part #
FAN7601BMX
AC/DC Converters Green Mode PWM Control IC
Product Specification Section
onsemi FAN7601BMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FAN7601BMX - Technical Attributes
Attributes Table
Internal Switch: | Yes |
Topology: | Flyback |
Start-Up Voltage: | 12V |
Supply Voltage: | 8V to 20V |
Duty Cycle-Max: | 95% |
Switching Frequency-Max: | 300kHz |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.28
6,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount