text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1761T/N2/DG,118

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
NXP TEA1761T/N2/DG,118 - Technical Attributes
Attributes Table
Supply Current-Max: 1.4mA
Supply Voltage-Max: 38V
Topology: Flyback
Power Dissipation: 0.45W
Operating Temp Range: -20°C to +150°C
Storage Temperature Range: -55°C to +150°C
Output Current: 12mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Unit Price
2,500
$0.67
5,000+
$0.655
Product Variant Information section