TEA1721FT/N1,118 in Reel by NXP | SMPS Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1721FT/N1,118

IC SMPS CTLR W/PWR SWITCH 7-SOIC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
NXP TEA1721FT/N1,118 - Technical Attributes
Attributes Table
Supply Voltage-Max: 35V
Frequency-Max: 50.5kHz
Topology: Flyback
Power Dissipation: 5W
Duty Cycle-Min: 72%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500+
$0.475
Product Variant Information section