
Manufacturer Part #
SEA05LTR
SEA05L Series Advanced Constant Voltage and Constant Current Controller-SOT-23-6
Product Specification Section
STMicroelectronics SEA05LTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SEA05LTR - Technical Attributes
Attributes Table
Supply Current-Max: | 500µA |
Supply Voltage-Max: | 36V |
Frequency-Max: | 1.4kHz |
Duty Cycle-Max: | 12.5% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Output Current: | 10mA |
Thermal Resistance: | 250°C/W |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
12,000+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount