text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4304ADR2G

NCP4304 Series 12 V 500 kHz Synchronous Rectification Driver for SMPS - SOIC 8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP4304ADR2G - Technical Attributes
Attributes Table
Supply Current-Max: 5A
Supply Voltage-Max: 30V
Frequency-Max: 500kHz
Topology: Flyback / Half-Bridge
Operating Temp Range: -40°C to +125°C
Rise Time: 120ns
Fall Time: 50ns
Storage Temperature Range: -60°C to +150°C
Output Current: 2.5A
Thermal Resistance: 180°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51
Product Variant Information section