
Manufacturer Part #
L6565N
L6565 Series Quasi Resonant Zero Voltage Switching SMPS Controller - DIP-8
Product Specification Section
STMicroelectronics L6565N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6565N - Technical Attributes
Attributes Table
Supply Current-Max: | 5mA |
Supply Voltage-Max: | 18V |
Operating Temp Range: | -40°C to +150°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.435
200
$0.42
1,000
$0.41
2,000
$0.405
6,250+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole