UC2842BN in Tube by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2842BN

UC2842 Series High Performance Current Mode PWM Controller - MINIDIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics UC2842BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 250kHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Features & Applications

The UC2842BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA.

A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed Oscillator for Precise frequency Control
  • Oscillator Frequency Guaranteed at 250kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Copensation
  • Latching PWM for Cycle-by-cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage lockout
  • High Current totem pole output Undervoltage Lockout With Hystersis
  • Low Start-up and Operating Current
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1
$0.43
100
$0.42
300
$0.41
1,000
$0.40
3,000+
$0.385