SG3524P in Tube by STMicroelectronics | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SG3524P

SG3524 Series 40 V 20 mA PWM Regulating Pulse Width Modulator - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
STMicroelectronics SG3524P - Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 8V to 40V
Frequency-Max: 300kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 49%
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.84
USD
Quantity
Unit Price
1
$0.835
40
$0.81
150
$0.79
500
$0.77
2,000+
$0.73