Manufacturer Part #
NCV1362AADR2G
Automotive Primary Side PWM Controller for Low Power Offline SMPS NCV1362 with N
Product Specification Section
onsemi NCV1362AADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV1362AADR2G - Technical Attributes
Attributes Table
Supply Current-Max: | 2.3mA |
Supply Voltage: | 6.5V to 28V |
Frequency-Max: | 140kHz |
Topology: | Flyback |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -60°C to +150°C |
Thermal Resistance: | 190°C/W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.385
5,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount