text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1250BP65G

Converter Offline Flyback Topology 65kHz 8-PDIP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1250BP65G - Technical Attributes
Attributes Table
Supply Current-Max: 2.2mA
Supply Voltage: 8.8V to 28V
Frequency-Max: 71kHz
Topology: Flyback
Duty Cycle-Max: 84%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -60°C to +150°C
Thermal Resistance: 360°C/W
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Unit Price
1
$0.44
100
$0.43
300
$0.42
1,000
$0.41
3,000+
$0.39
Product Variant Information section