MIC2194YM-TR in Reel by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2194YM-TR

MIC2194 Series 14 V 440 kHz Surface Mount PWM Buck Controller IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2194YM-TR - Technical Attributes
Attributes Table
Supply Voltage: 2.9V to 14V
Frequency-Max: 440MHz
Input Current: 2mA
Input Voltage: 14V
Topology: Buck/Boost
Rated Power: 285mW
Duty Cycle-Max: 100%
Storage Temperature Range: -65°C to +150°C
Thermal Resistance: 140°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,575.00
USD
Quantity
Unit Price
2,500+
$2.23
Product Variant Information section