MIC2164-3YMM-TR in Reel by Microchip | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2164-3YMM-TR

MIC2164 Series 3 mA 1.25 MHz Surface Mount Synchronous Buck Controller - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2164-3YMM-TR - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage: 3V to 28V
Frequency-Max: 1.25MHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 66%
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section