text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19118-E/MJ

MCP19118 Series 40 V 1.6 MHz Digitally Enhanced Buck PWM Controller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19118-E/MJ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Frequency-Max: 1.6MHz
Input Voltage: 40V
Topology: Buck
Duty Cycle-Max: 40%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 25mA
Thermal Resistance: 42°C/W
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.72
USD
Quantity
Web Price
1
$4.72
15
$4.54
50
$4.40
150
$4.28
500+
$4.04
Product Variant Information section