text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP19118-E/MJ

MCP19118 Series 40 V 1.6 MHz Digitally Enhanced Buck PWM Controller - QFN-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP19118-E/MJ - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 40V
Frequency-Max: 1.6MHz
Input Voltage: 40V
Topology: Buck
Duty Cycle-Max: 40%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 25mA
Thermal Resistance: 42°C/W
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,553
Factory Lead Time:
7 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$844.48
USD
Quantity
Web Price
91
$4.73
182
$4.64
273
$4.59
364
$4.56
455+
$4.45
Product Variant Information section