Manufacturer Part #
L6739TR
L6739 Series 13.2 V 220 kHz 7.5 mA Single-phase PWM Controller - VFQFPN-16
Product Specification Section
STMicroelectronics L6739TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L6739TR - Technical Attributes
Attributes Table
Supply Current-Max: | 7.5mA |
Supply Voltage: | 4.75V to 13.2V |
Frequency-Max: | 220kHz |
Topology: | Buck |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Thermal Resistance: | 45°C/W |
Package Style: | VFQFPN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.71
15
$1.60
75
$1.55
300
$1.50
1,500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
VFQFPN-16
Mounting Method:
Surface Mount