text.skipToContent text.skipToNavigation

Manufacturer Part #

L6718

L6718 Series 7.5 V 220 kHz 20 mA Digitally Controlled Dual PWM - VFQFPN-56

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1410
Product Specification Section
STMicroelectronics L6718 - Technical Attributes
Attributes Table
Supply Current-Max: 20mA
Supply Voltage: 4.75V to 7.5V
Frequency-Max: 220kHz
Input Voltage: 12V
Topology: Buck
Rated Power: 2.5W
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 27°C/W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
260
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$681.20
USD
Quantity
Web Price
260
$2.62
520
$2.57
780+
$2.52
Product Variant Information section