Manufacturer Part #
ISL81801EVAL2Z
High Voltage (32V-80V) Buck-Boost Controller Evaluation Board
Product Specification Section
Renesas ISL81801EVAL2Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL81801EVAL2Z - Technical Attributes
Attributes Table
Supply Voltage: | 48V |
Input Voltage: | 32V to 80V |
Topology: | Buck/Boost |
Operating Temp Range: | -40°C to +85°C |
Output Current: | 5A |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$131.25
4
$129.34
10
$128.09
25
$126.85
40+
$125.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit