text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80015FRZ-T

1.5A Low Iq High Efficiency Synch Buck Reg, TDFN 2X2, T&R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Renesas ISL80015FRZ-T - Technical Attributes
Attributes Table
Frequency-Max: 1MHz
Input Voltage: 2.7V to 5.5V
Topology: Buck
Duty Cycle-Min: 100%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Output Current: 1.5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section