text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3264C-H201-TL

INN3264C Series 650 V 132 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3264C-H201-TL - Technical Attributes
Attributes Table
Frequency-Max: 100kHz
Topology: Isolated
Breakdown Voltage-Max: 650V
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,480.00
USD
Quantity
Web Price
2,000+
$0.74
Product Variant Information section