text.skipToContent text.skipToNavigation

Manufacturer Part #

CS5124XDR8G

CS5124 Series 7.7 - 20 V 10 mA 400 kHz Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
onsemi CS5124XDR8G - Technical Attributes
Attributes Table
Supply Voltage: 7.7V to 20V
Frequency-Max: 400kHz
Input Voltage: 6V
Topology: Flyback
Operating Temp Range: -40°C to +135°C
Storage Temperature Range: -40°C to +150°C
Output Current: 200mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,525.00
USD
Quantity
Web Price
2,500+
$2.21
Product Variant Information section