Manufacturer Part #
BM2P060MF-ZE2
AC/DC Converters PWM TYPE DC/DC CON
Product Specification Section
ROHM BM2P060MF-ZE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM2P060MF-ZE2 - Technical Attributes
Attributes Table
Supply Voltage: | 11V to 60V |
Frequency-Max: | 65kHz |
Topology: | Flyback |
Breakdown Voltage-Max: | 730V |
Duty Cycle-Min: | 75% |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$3.56
15
$3.20
75
$2.99
250
$2.83
1,250+
$2.62
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-20
Mounting Method:
Surface Mount