Manufacturer Part #
BD9E301EFJ-LBE2
BD9E301EFJ Series 36 V 2.5A Adj. Single Synchronous Buck DC/DC Converter-HTSOP-8
Product Specification Section
ROHM BD9E301EFJ-LBE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9E301EFJ-LBE2 - Technical Attributes
Attributes Table
Supply Current-Max: | 2.5A |
Supply Voltage: | 7V to 36V |
Frequency-Max: | 570kHz |
Duty Cycle-Min: | 85% |
Duty Cycle-Max: | 95% |
Operating Temp Range: | -40°C to +150°C |
Package Style: | HTSOP-J8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount