text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9E101FJ-LBGE2

BD9E101F Series 36V 1A Integrated MOSFET Single Synchronous Buck DC/DC Converter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9E101FJ-LBGE2 - Technical Attributes
Attributes Table
Supply Current-Max: 2.5mA
Supply Voltage: 7V to 36V
Frequency-Max: 656kHz
Duty Cycle-Min: 85%
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +150°C
Package Style:  SOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,325.00
USD
Quantity
Web Price
2,500+
$2.13
Product Variant Information section