Manufacturer Part #
PFS7727H
PFC ICs with Integrated Low Qrr Diode Option
Product Specification Section
Power Integrations PFS7727H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations PFS7727H - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 123kHz |
Supply Current-Max: | 3A |
Supply Voltage-Max: | 600V |
Power Dissipation: | 320W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | eSIP-16D |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
270
Germany (Online Only):
270
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$2.61
90
$2.54
150
$2.51
600
$2.42
900+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
eSIP-16D
Mounting Method:
Through Hole