Manufacturer Part #
PFS7724L
PFC ICs with Integrated Low Qrr Diode Option
Product Specification Section
Power Integrations PFS7724L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations PFS7724L - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 123kHz |
Supply Current-Max: | 3A |
Supply Voltage-Max: | 600V |
Power Dissipation: | 150W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | eSIP-16G |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
30
$2.22
120
$2.15
450
$2.09
750
$2.07
1,500+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
eSIP-16G
Mounting Method:
Through Hole