text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7723H

PFC ICs with Integrated Low Qrr Diode Option

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Power Integrations PFS7723H - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 3A
Supply Voltage-Max: 600V
Power Dissipation: 120W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-16D
Mounting Method: Through Hole
Pricing Section
Global Stock:
240
Germany (Online Only):
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$62.10
USD
Quantity
Web Price
30
$2.07
90
$2.01
300
$1.96
600
$1.93
1,200+
$1.87
Product Variant Information section