text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1681ABD2R2G

NCP1681 Series 30 V 95 kHz SMT Power Factor Correction Controller - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1681ABD2R2G - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 95kHz
Supply Voltage-Max: 30V
Power Dissipation: 660mW
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 121°C/W
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Unit Price
2,500+
$0.795
Product Variant Information section