text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1623ADR2G

Critical Conduction Mode (CrM) Power Factor Correction Controller, Follower Boos

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
onsemi NCP1623ADR2G - Technical Attributes
Attributes Table
Mode: CRM/DCM
Switching Frequency-Max: 28kHz
Supply Current-Max: 20µA
Supply Voltage-Max: 30V
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 153°C/W
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
5,000+
$0.275
Product Variant Information section