
Manufacturer Part #
MC33262PG
MC33262 Series 36 V 20 mA Compact Power Factor Controller - PDIP-8
Product Specification Section
onsemi MC33262PG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/20/2015 Details and Download
Qualification of JCET Chuzhou for PDIP (8-16 Lead) package Assembly This is a Final Product Change Notice to alert customers of the additional qualification of JCET Chuzhou, China (ISO9002/ISO14000/SAC Level 1 Certified) to assemble the PDIP products listed in this notification. JCET will provide additional capacity to supplement ON Semiconductor's current assembly facilities. Upon effectivity of this FPCN, these parts may be sourced from JCET as well as any previously qualified manufacturing location.
Part Status:
Active
Active
onsemi MC33262PG - Technical Attributes
Attributes Table
Mode: | CCFF/CRM |
Supply Current-Max: | 20mA |
Supply Voltage-Max: | 36V |
Power Dissipation: | 800mW |
Operating Temp Range: | -40°C to +105°C |
Thermal Resistance: | 100°C/W |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.635
50
$0.62
200
$0.605
750
$0.59
2,500+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole