text.skipToContent text.skipToNavigation

Manufacturer Part #

L6564DTR

L6564 Series 22.5 V 6 mA Surface Mount Transition-Mode PFC Controller - SSOP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2410
Product Specification Section
STMicroelectronics L6564DTR - Technical Attributes
Attributes Table
Mode: Discontinuous
Supply Current-Max: 6mA
Supply Voltage-Max: 22.5V
Power Dissipation: 0.75W
Operating Temp Range: -40°C to +125°C
Thermal Resistance: 120°C/W
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
10,000+
$0.335