
Manufacturer Part #
L6563H
L6563H Series 22.5 V High Voltage Start-up Transition-Mode PFC - SOIC-16
Product Specification Section
STMicroelectronics L6563H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6563H - Technical Attributes
Attributes Table
Supply Current-Max: | 6mA |
Supply Voltage-Max: | 22.5V |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$0.715
200
$0.695
750
$0.675
1,500
$0.665
3,750+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount