
Manufacturer Part #
L4986A
L4986 Series 24.5 V 65 kHz Surface Mount CCM PFC Controller - SSOP-10
Product Specification Section
STMicroelectronics L4986A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L4986A - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 71kHz |
Supply Current-Max: | 5.5mA |
Supply Voltage-Max: | 24.5V |
Power Dissipation: | 0.75W |
Operating Temp Range: | -40°C to +150°C |
Thermal Resistance: | 120°C/W |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SSOP-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SSOP-10
Mounting Method:
Surface Mount