text.skipToContent text.skipToNavigation

Manufacturer Part #

L4981BD

L4981 Series 19.5 V Very High Power Factor Corrector Pre-Regulator - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L4981BD - Technical Attributes
Attributes Table
Supply Current-Max: 16mA
Supply Voltage-Max: 19.5V
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The L4981BD is a 19.5 V, 16 mA Very High Power Factor Corrector Pre-Regulator, it provides the necessary features to achieve a very high power factor up to 0.99.

Features:

  • Control boost pwm up to 0.99P.F.
  • Limit line current distortion to < 5%
  • Universal input mains
  • Feed forward line and load regulation
  • Average current mode pwm for minimum noise sensitivity
  • High current bipolar and dmos totem pole output
  • Low start-up current (0.3 mA Typ.)
  • Under voltage lockout with hysteresis and programmable turn on threshold
  • Overvoltage, overcurrent protection
  • Precise 2% on chip reference externally available
  • Soft start
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$584.00
USD
Quantity
Web Price
40
$1.52
120
$1.48
200
$1.46
800
$1.41
1,200+
$1.38