text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL5101XUMA1

ICL5101 Series 17.5V 6 mA Resonant Controller IC w/ PFC for LED Driver-PG-DSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1649
Product Specification Section
Infineon ICL5101XUMA1 - Technical Attributes
Attributes Table
Mode: CRM/DCM
Switching Frequency-Max: 130kHz
Supply Current-Max: 6mA
Supply Voltage-Max: 17.5V
Power Dissipation: 1W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.34
USD
Quantity
Web Price
1
$2.34
15
$2.13
75
$2.01
250
$1.92
1,250+
$1.79