Manufacturer Part #
ICE1PCS01GFUMA1
ICE1PCS01G Series 21 V 133 kHz SMT Power Factor Correction IC - PG-DSO-8
Product Specification Section
Infineon ICE1PCS01GFUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon ICE1PCS01GFUMA1 - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 133kHz |
Supply Current-Max: | 100µA |
Supply Voltage-Max: | 21V |
Duty Cycle-Min: | 92% |
Duty Cycle-Max: | 98% |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount